LightMe LM85375 LED Bulb 3.5W=39W Warm White G4 16x47mm 1 pieces EEC E

MPN
LM85375
Brand
LightMe
EAN-13
4020856853755
Order Code
09-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The LightMe LM85375 LED bulb, with 3.5 W power, is designed to replace traditional 39 W bulbs, offering warm white light. Its compact size, at 16 mm in diameter and 47 mm in height, fits well in various fixtures. Ideal for residential and commercial use, this energy-efficient bulb is perfect for creating a cosy atmosphere.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Bulb shape G4
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 16mm
Dim (Ø x H) 16 mm x 47 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 39W
Height 47mm
Product lifespan approx 15000h
Rating 3.5W
Total luminous flux 450lm
Version matte
Weight 12g

Reviews

Be the first to submit a review

Trustpilot