LightMe LM85374 LED G4 Warm White 2.5W 16x41mm 1 piece EEC E

MPN
LM85374
Brand
LightMe
EAN-13
4020856853748
Order Code
09-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.40
50+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The LightMe LM85374 is an LED light bulb with a power usage of 2.5 watts, equivalent to a 28-watt standard bulb. It emits warm white light and is designed for G4 fittings. This energy-efficient bulb is ideal for providing cosy lighting in domestic or commercial settings.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Bulb shape G4
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 16mm
Dim (Ø x H) 16 mm x 41 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 28W
Height 41mm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 300lm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot