LightMe LM85373 LED EEC E E14 Candle Warm White 8W=66W Non-dimmable

MPN
LM85373
Brand
LightMe
EAN-13
4020856853731
Order Code
09-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

LightMe's LM85373 is an 8W LED bulb with warm white light, equivalent to 66W, in a candle shape with E14 fitting. It measures 37 mm in diameter and 110 mm in length, and is not dimmable. This LED bulb is ideal for domestic or decorative lighting applications where warm, consistent lighting is desired.
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 37mm
Dim (Ø x L) 37 mm x 110 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 66W
Ignition time 0.50s
Length 110mm
Light bulb features not dimmable
Luminous Flux 900lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 64g

Reviews

Be the first to submit a review

Trustpilot