LightMe LM85372 LED Globe E-27 8W Warm White 45x84mm Not Dimmable

MPN
LM85372
Brand
LightMe
EAN-13
4020856853724
Order Code
09-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LightMe LM85372 LED bulb offers an energy-efficient alternative to traditional lighting, with a power consumption of 8 W equivalent to 66 W in a warm white, non-dimmable form. Its compact Globe shape, measuring 45 mm x 84 mm, fits standard E-27 sockets. Typically used in residential and commercial settings, it provides consistent, monochrome illumination ideal for general lighting purposes.
Type Globe shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 84 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 66W
Ignition time 0.50s
Length 84mm
Light bulb features not dimmable
Luminous Flux 900lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 57g

Reviews

Be the first to submit a review

Trustpilot