LightMe LM85371 LED Bulb 8W60W E14 Globe Warm White 45x90mm

MPN
LM85371
Brand
LightMe
EAN-13
4020856853717
Order Code
09-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £4.64 £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The LightMe LM85371 LED bulb is an efficient lighting option with a power consumption of 8 W, equivalent to a 60 W traditional bulb, and emits a warm white light. This monochrome globe-shaped bulb, with dimensions of 45 mm by 90 mm, is suitable for general household illumination in non-dimmable fixtures. Its E14 base makes it ideal for small lamps or decorative lighting applications.
Type Globe shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 90 mm
Durability rating 15000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 90mm
Light bulb features not dimmable
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 67g

Reviews

Be the first to submit a review

Trustpilot