LightMe LM85370 LED GU10 Reflector Bulb 9W EEC F Warm White 50x57mm

MPN
LM85370
Brand
LightMe
EAN-13
4020856853700
Order Code
09-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The LightMe LM85370 is a monochrome LED bulb with a power consumption of 9 W, equivalent to a 66 W traditional bulb, making it energy-efficient. Measuring 50 mm in diameter and 57 mm in length, this warm white GU10 reflector bulb is ideal for residential or hotel lighting. As it is not dimmable, it provides consistent illumination suitable for general lighting applications.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 57 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 66W
Ignition time 0.50s
Length 57mm
Light bulb features not dimmable
Luminous Flux 900lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 100°
Rated luminous flux 810lm
Rating 9W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version matte
Weight 57g

Reviews

Be the first to submit a review

Trustpilot