LightMe LM85360 LED Rod E14 8W=60W Neutral White 40x117mm Non-dim.

MPN
LM85360
Brand
LightMe
EAN-13
4020856853601
Order Code
09-7408
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85360 LED bulb features an E14 rod shape with an output of 8 W, equivalent to a traditional 60 W bulb. This neutral white, non-dimmable LED light is 40 mm in diameter and 117 mm in length, making it ideal for energy-efficient lighting in homes or offices. Manufactured by LightMe, it belongs to energy efficiency class G.
Type Rod shape
Colour 4000K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 40mm
Dim (Ø x L) 40 mm x 117 mm
Durability rating 20000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 117mm
Light bulb features not dimmable
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 20000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 69g

Trustpilot