LightMe LM85359 LED GU10 Bulb 7W=60W Warm White Dimmable 1 piece

MPN
LM85359
Brand
LightMe
EAN-13
4020856853595
Order Code
09-7407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £12.63
10+ £11.87
50+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LightMe LM85359 is a dimmable LED bulb that replaces a 60W incandescent with just 7W of power consumption, making it energy-efficient. It emits warm white light and is suitable for general lighting in homes or offices. This LED light bulb fits standard GU10 sockets, ensuring easy installation.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape T20
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 20mm
Dim (Ø x H) 20 mm x 82 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 82mm
Light bulb features dimmable
Product lifespan approx 15000h
Rating 7W
Total luminous flux 810lm
Version clear
Weight 26g

Reviews

Be the first to submit a review

Trustpilot