LightMe LM85356 LED 4.9W=48W Warm White B15d 18x57mm 1 piece

MPN
LM85356
Brand
LightMe
EAN-13
4020856853564
Order Code
09-7404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £9.08
10+ £8.51
50+ £8.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The LightMe LM85356 LED bulb is a 4.9-watt fixture producing light equivalent to a 48-watt traditional bulb, offering warm white illumination. Suitable for various residential settings, this energy-efficient bulb fits standard B15d sockets. With a compact size of 18 mm x 57 mm, it is ideal for lamps and chandeliers.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base B15d
Operating Voltage 230V
Bulb shape T18
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 18mm
Dim (Ø x H) 18 mm x 57 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 48W
Height 57mm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 600lm
Version clear
Weight 23g

Reviews

Be the first to submit a review

Trustpilot