LightMe LM85349 LED E-27 11W=100W Warm White Pear Shape Bulb 1 piece

MPN
LM85349
Brand
LightMe
EAN-13
4020856853496
Order Code
09-7400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The LightMe LM85349 is an LED bulb providing warm white light with an energy efficiency equivalent to a 100 W bulb but only using 11 W. Its classic pear shape and compact size make it suitable for various home lighting applications. Manufactured by LightMe, it's ideal for those seeking cost-effective and energy-efficient lighting solutions.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 105 mm
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Height 105mm
Product lifespan approx 15000h
Rating 11W
Total luminous flux 1521lm
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot