LightMe LM85335 LED EEC E G9 Pin Base 4.5W Warm White Dimmable

MPN
LM85335
Brand
LightMe
EAN-13
4020856853359
Order Code
09-7395
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85335 is a dimmable LED bulb with a G9 pin base and consumes 4.5 W, equivalent to a 42 W traditional bulb. It emits warm white light and measures 24 mm by 64 mm, suitable for energy-efficient lighting solutions in homes or offices. This monochrome LED from LightMe provides dependable illumination where soft, ambient light is desired.
Type Pin base
Colour 2800K
Dimmable Yes
Base G9
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 24mm
Dim (Ø x L) 24 mm x 64 mm
Durability rating 25000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 42W
Ignition time 0.50s
LEDs 1
Length 64mm
Light bulb features dimmable
Luminous Flux 510lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 320°
Rated luminous flux 510lm
Rating 4.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 24g

Trustpilot