LightMe LM85334 LED G9 Base 4.8W Warm White 19x56mm Not Dimmable

MPN
LM85334
Brand
LightMe
EAN-13
4020856853342
Order Code
09-7394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
50+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LightMe LM85334 LED bulb is an energy-efficient solution with a G9 pin base, consuming 4.8 watts to produce the equivalent light of a 48-watt incandescent bulb. It emits warm white light and is designed for areas where a steady, non-dimmable illumination is required, such as living rooms and kitchens. With dimensions of 19 mm by 56 mm, it is suitable for compact lighting fixtures.
Type Pin base
Colour 2800K
Dimmable No
Base G9
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 19mm
Dim (Ø x L) 19 mm x 56 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 48W
Ignition time 0.50s
LEDs 1
Length 56mm
Light bulb features not dimmable
Luminous Flux 600lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 600lm
Rating 4.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 24g

Reviews

Be the first to submit a review

Trustpilot