LightMe LM85331 LED Bulb G4 Base 2.4W Warm White 14x40mm 1 piece

MPN
LM85331
Brand
LightMe
EAN-13
4020856853311
Order Code
09-7393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.14
50+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The LightMe LM85331 is a monochrome LED light bulb with an energy efficiency class of F, featuring a G4 pin base and a power consumption of 2.4 W equivalent to 30 W incandescent. It emits a warm white light and measures 14 mm in diameter and 40 mm in length, ideal for accent lighting or decorative fixtures. Typically used in small fixtures or display cases, this bulb offers efficient lighting for compact spaces.
Type Pin base
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 14mm
Dim (Ø x L) 14 mm x 40 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 30W
Ignition time 0.50s
Length 40mm
Luminous Flux 320lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 275lm
Rating 2.4W
Version matte
Weight 5g

Reviews

Be the first to submit a review

Trustpilot