LightMe LM85311 LED Filament Bulb E14 4W Blue Teardrop 45x78mm

MPN
LM85311
Brand
LightMe
EAN-13
4020856853113
Order Code
09-7386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.19
50+ £5.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The LightMe LM85311 is a blue, teardrop-shaped LED bulb designed for energy efficiency. With a power consumption of 4 watts and a size of 45 mm in diameter and 78 mm in length, it features an E14 base fitting. This monochrome filament bulb is ideal for creating atmospheric lighting in homes, cafes, or decorative displays.
Type Teardrop shape
Colour Blue
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 78mm
Light bulb features Filament
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot