LightMe LM85310 LED Teardrop 4W Red E14 45x78mm Decorative Lighting

MPN
LM85310
Brand
LightMe
EAN-13
4020856853106
Order Code
09-7385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.14
50+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LightMe's LM85310 is a 4 W red LED bulb, designed in a teardrop shape with dimensions of 45 mm by 78 mm. It features a monochrome filament and fits an E14 socket, rated in energy efficiency class G. This bulb is typically used for decorative lighting applications where a distinctive red hue is desired.
Type Teardrop shape
Colour Red
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Diameter 45mm
Dim (Ø x L) 45 mm x 78 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 78mm
Light bulb features Filament
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rating 4W
Version clear
Weight 13g

Reviews

Be the first to submit a review

Trustpilot