LightMe LM85297 LED GX53 Warm White 7W=48W 75xH25mm 1 piece EEC F

MPN
LM85297
Brand
LightMe
EAN-13
4020856852970
Order Code
09-7383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.97
50+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LightMe LM85297 LED (monochrome) is a 7-watt GX53 bulb equating to a 48-watt traditional bulb, offering warm white light. This compact LED bulb, with dimensions of 75 mm x 25 mm, provides efficient lighting for residential or commercial settings. Ideal for both ambient and task lighting, this energy-efficient bulb reflects high-quality and reliable performance.
Type LED (monochrome)
Colour 2700K
Dimmable No
Base GX53
Operating Voltage 230V
Bulb shape GX53
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 75mm
Dim (Ø x H) 75 mm x 25 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 48W
Height 25mm
Product lifespan approx 15000h
Rating 7W
Total luminous flux 650lm
Version matte
Weight 70g

Reviews

Be the first to submit a review

Trustpilot