LightMe LM85277 LED Bulb Dimmable E27 7W 60W Warm White Filament

MPN
LM85277
Brand
LightMe
EAN-13
4020856852772
Order Code
09-7381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The LightMe LM85277 LED bulb offers a warm white light with a power equivalent to 60W, consuming only 7W. As a dimmable, filament-style bulb with an E-27 fitting and a pear shape, it's ideal for energy-efficient home lighting. Typically used in living rooms and bedrooms, it combines classic aesthetics with modern LED technology.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 104mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 7W
Version matte
Weight 29g

Reviews

Be the first to submit a review

Trustpilot