LightMe LM85271 LED Globe 15W=100W Warm White E-27 D:120mm L:163mm

Image Representative of Range

LightMe LM85271 LED Globe 15W=100W Warm White E-27 D:120mm L:163mm

MPN
LM85271
Brand
LightMe
EAN-13
4020856852710
Order Code
12-3997
Country of Origin
China
View Full Product Range (35)

Discontinued


The LightMe LM85271 is an LED light bulb featuring a monochrome glow with a warm white hue. Consuming just 15 watts, it provides brightness equivalent to a 100-watt incandescent bulb, making it energy-efficient and suitable for both residential and commercial settings. Its E-27 globe shape and dimensions (120 mm x 163 mm) make it ideal for standard light fixtures.
Type Globe shape
Colour 2700K
Dimmable No
Base E-27
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 120mm
Dim (Ø x L) 120 mm x 163 mm
Durability rating 25000h
Energy Consumption 15 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 163mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 340°
Rated luminous flux 1521lm
Rating 15W
Version matte
Weight 134g

Trustpilot