LightMe LM85264 LED Candle 5W Warm White E14 Dimmable 35x97mm EEC F

MPN
LM85264
Brand
LightMe
EAN-13
4020856852642
Order Code
09-7375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The LightMe LM85264 LED bulb is a dimmable, candle-shaped light with a warm white glow and energy efficiency class F. This 5-watt filament bulb, equivalent to 40 watts, is suitable for creating ambient lighting in living rooms or dining areas. Its compact dimensions make it ideal for use in chandeliers and decorative fixtures.
Type Candle shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 97mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 5W
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot