LightMe LM85255 Teardrop LED E-27 1W Orange 45x69mm 1piece

Image Representative of Range

LightMe LM85255 Teardrop LED E-27 1W Orange 45x69mm 1piece

MPN
LM85255
Brand
LightMe
EAN-13
4020856852550
Order Code
12-3995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The LightMe LM85255 is an LED bulb with a teardrop shape, using only 1 watt, and emits an orange light. With dimensions of 45 mm by 69 mm, it is ideal for creating decorative and ambient lighting effects. This energy-efficient bulb, classified under energy efficiency class G, is suitable for standard E-27 sockets.
Type Teardrop shape
Colour Orange
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 60 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 69 mm
Durability rating 15000h
Energy Consumption 1 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Ignition time 0.10s
Length 69mm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Rating 1W
Weight 14g

Reviews

Be the first to submit a review

Trustpilot