LightMe LM85233 LED E14 Reflector Bulb 4.9W Warm White 50x83mm

Image Representative of Range

LightMe LM85233 LED E14 Reflector Bulb 4.9W Warm White 50x83mm

MPN
LM85233
Brand
LightMe
EAN-13
4020856852338
Order Code
12-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £2.99
50+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The LightMe LM85233 LED bulb is a warm white, energy-efficient reflector bulb with an E14 fitting, consuming 4.9 watts equivalent to 40 watts. With dimensions of 50 mm by 83 mm, it is ideal for creating cosy lighting in domestic settings. This bulb is perfect for replacing traditional incandescent reflector bulbs in lamps and light fixtures.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 83 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 83mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 200°
Rated luminous flux 470lm
Rating 4.9W
Weight 32g

Reviews

Be the first to submit a review

Trustpilot