LightMe LM85228 Night Light Circular LED Monochrome 1 piece

Order Code:

09-7372

Brand: LightMe MPN: LM85228 EAN-13: 4020856852284
Qty Unit Price (Ex VAT)
1+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

LightMe's LM85228 Night light is a circular LED night light perfect for children's bedrooms. It functions as a mains plug night light, making it ideal for emergency or safety lighting. This monochrome light ensures a comforting glow in kids' rooms at night.
Type Night light
Power 0.5W
Voltage 230V
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Diameter 82mm
Dimensions (Ø x H) 82 mm x 72 mm
Height 72mm
Misc Attribute Circular
Number of bulbs 1
Power supply (LOV) mains-powered
Product lifespan approx 30000h
Rating per bulb 0.5W
Total luminous flux 5lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot