LightMe LM85227 LED G4 Reflector Bulb 3W=20W Warm White 35x42mm EEC G

Image Representative of Range

LightMe LM85227 LED G4 Reflector Bulb 3W=20W Warm White 35x42mm EEC G

MPN
LM85227
Brand
LightMe
EAN-13
4020856852277
Order Code
12-3991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £8.25 £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The LightMe LM85227 LED (monochrome) bulb offers an energy-efficient replacement for traditional 20 W bulbs, operating at only 3 W. With a warm white glow, it is ideal for creating cosy lighting environments in homes or offices. This G4 reflector bulb, with dimensions Ø 35 mm x 42 mm, is perfect for use in decorative fixtures like chandeliers and downlights.
Type Reflector bulb
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 35mm
Dim (Ø x L) 35 mm x 42 mm
Durability rating 15000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 20W
Ignition time 0.50s
Length 42mm
Luminous Flux 180lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 180lm
Rating 3W
Weight 26g

Reviews

Be the first to submit a review

Trustpilot