LightMe LM85225 LED G4 1.5W Warm White 22W Equivalent 10x37mm

Image Representative of Range

LightMe LM85225 LED G4 1.5W Warm White 22W Equivalent 10x37mm

MPN
LM85225
Brand
LightMe
EAN-13
4020856852253
Order Code
12-3990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

The LightMe LM85225 LED bulb, with a G4 pin base, offers efficient lighting with a power equivalence of 22 W while only consuming 1.5 W. This warm white monochrome light is compact, measuring 10 mm in diameter and 37 mm in length, and has an energy efficiency classification of E. It's ideal for use in decorative fixtures, accent lighting, and other applications requiring low wattage and compact size.
Type Pin base
Colour 3000K
Dimmable No
Base G4
Operating Voltage 12V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 10mm
Dim (Ø x L) 10 mm x 37 mm
Durability rating 15000h
Energy Consumption 2 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 22W
Ignition time 0.50s
Length 37mm
Luminous Flux 210lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40°C
Power Factor 0.90
Product lifespan approx 15000h
Radiation Angle 310°
Rated luminous flux 180lm
Rating 1.5W
Version matte
Weight 3g

Reviews

Be the first to submit a review

Trustpilot