LightMe LM85193 LED 6W=48W RGBW Colour-Changing Bulb Dimmable Remote Incl.

Image Representative of Range

LightMe LM85193 LED 6W=48W RGBW Colour-Changing Bulb Dimmable Remote Incl.

MPN
LM85193
Brand
LightMe
EAN-13
4020856851935
Order Code
12-3984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £5.52
10+ £5.16
50+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 04/12/2026

The LightMe LM85193 is an energy-efficient LED light bulb featuring a pear shape and colour-changing RGBW capabilities. It is dimmable and comes with a remote control for easy operation, making it suitable for ambient lighting in homes or decorative lighting in events. With a 6 W output equivalent to a 48 W traditional bulb, it fits well in standard E-27 sockets, providing versatility in various lighting setups.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 114 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 48W
Ignition time 0.50s
Length 114mm
Luminous Flux 600lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 330°
Rated luminous flux 470lm
Rating 6W
Version matte
Weight 78g

Reviews

Be the first to submit a review

Trustpilot