LightMe LM85177 LED Bulb 8.5W=75W Warm White E-27 Filament 60x108mm

Image Representative of Range

LightMe LM85177 LED Bulb 8.5W=75W Warm White E-27 Filament 60x108mm

MPN
LM85177
Brand
LightMe
EAN-13
4020856851775
Order Code
12-3982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

LightMe's LM85177 is a monochrome LED bulb with a warm white glow, designed in an economical pear shape. It efficiently replaces a traditional 75 W bulb with an 8.5 W power consumption, making it ideal for energy-conscious households. This filament bulb fits the standard E-27 socket and is perfect for creating cosy and inviting atmospheres.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 108mm
Light bulb features Filament
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 1055lm
Rating 8.5W
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot