LightMe LM85165 LED Bulb E-27 4.8W Warm White Pear Shape with Sensor

MPN
LM85165
Brand
LightMe
EAN-13
4020856851652
Order Code
09-7370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £8.47 £7.20
10+ £6.73
50+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The LightMe LM85165 is a monochrome LED bulb designed to replace a traditional 40 W bulb with its energy-efficient 4.8 W power usage. This pear-shaped bulb emits a warm white light and includes a light sensor, making it ideal for enhancing comfort and night-time visibility in residential settings. With dimensions of 60 mm by 115 mm, it is perfect for standard E-27 lamp sockets.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 115 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 115mm
Light bulb features incl. light sensor
Product lifespan approx 15000h
Rating 4.8W
Total luminous flux 470lm
Weight 86g

Reviews

Be the first to submit a review

Trustpilot