LightMe LM85158 LED Bulb 13.8W=100W E-27 Warm White 60x115mm 1piece

Image Representative of Range

LightMe LM85158 LED Bulb 13.8W=100W E-27 Warm White 60x115mm 1piece

MPN
LM85158
Brand
LightMe
EAN-13
4020856851584
Order Code
12-3980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The LightMe LM85158 LED bulb, with a power consumption of 13.8 watts equivalent to a 100-watt incandescent bulb, is designed in a pear shape with dimensions of 60 mm by 115 mm. It emits a warm white light and features an E-27 socket, making it suitable for standard lamp fittings. This energy-efficient LED bulb is ideal for residential and commercial lighting applications where a cosy, warm ambience is desired.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 115 mm
Energy Consumption 14 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 115mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rating 13.8W
Version matte
Weight 73g

Reviews

Be the first to submit a review

Trustpilot