LightMe LM85156 LED Warm White 5W R7s 25x78mm 1 piece EEC G

MPN
LM85156
Brand
LightMe
EAN-13
4020856851560
Order Code
09-7368
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85156 LED (monochrome) is a 5-watt bulb offering warm white illumination. Designed with dimensions of 25 mm in diameter and 78 mm in height, this energy-efficient bulb has an EEC rating of G. Ideal for residential or commercial use, it provides steady lighting in fixtures requiring an R7s base.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base R7s
Operating Voltage 230V
Bulb shape R7s
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 25mm
Dim (Ø x H) 25 mm x 78 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Height 78mm
Length 42mm
Product lifespan approx 25000h
Rating 5W
Total luminous flux 400lm
Version clear
Weight 12g

Trustpilot