LightMe LM85153 LED 8W R7s Tube Warm White 16x118mm EEC D

Image Representative of Range

LightMe LM85153 LED 8W R7s Tube Warm White 16x118mm EEC D

MPN
LM85153
Brand
LightMe
EAN-13
4020856851539
Order Code
12-3979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LightMe's LM85153 is an 8 W LED bulb with a tube shape, offering warm white light with dimensions of 16 mm in diameter and 118 mm in length. This energy-efficient bulb is rated EEC D and is suitable for use in residential or commercial settings requiring monochrome illumination. The product is ideal for creating a cosy and inviting atmosphere.
Type Tube shape
Colour 3000K
Dimmable No
Base R7s
Operating Voltage 230V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 16mm
Dim (Ø x L) 16 mm x 118 mm
Durability rating 20000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 118mm
Luminous Flux 1100lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 900lm
Rating 8W
Version clear
Weight 24g

Reviews

Be the first to submit a review

Trustpilot