LightMe LM85152 LED Tube 4.9W Warm White EEC D R7s 78mm 1piece

Image Representative of Range

LightMe LM85152 LED Tube 4.9W Warm White EEC D R7s 78mm 1piece

MPN
LM85152
Brand
LightMe
EAN-13
4020856851522
Order Code
12-3978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £13.63 £11.59
10+ £10.87
50+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The LightMe LM85152 is a warm white LED bulb with a tube shape, measuring 16 mm in diameter and 78 mm in length, providing 4.9 W of power. Suitable for decorative lighting applications, it typically serves in residential or commercial environments requiring efficient yet aesthetic lighting solutions. This monochrome LED falls under energy efficiency class D, with up to 1,000 pieces available.
Type Tube shape
Colour 3000K
Dimmable No
Base R7s
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 16mm
Dim (Ø x L) 16 mm x 78 mm
Durability rating 20000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 78mm
Luminous Flux 700lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 470lm
Rating 4.9W
Version clear
Weight 24g

Reviews

Be the first to submit a review

Trustpilot