LightMe LM85148 Varilux LED E14 5W Warm White Dimmable by Switch

Image Representative of Range

LightMe LM85148 Varilux LED E14 5W Warm White Dimmable by Switch

MPN
LM85148
Brand
LightMe
EAN-13
4020856851485
Order Code
12-3977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £4.65
10+ £4.35
50+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The LightMe LM85148 is a monochrome LED bulb with an energy efficiency class of EEC F and a teardrop shape. It is a 5 W bulb equivalent to 40 W, offering warm white light in a dimmable form factor ideal for creating cosy atmospheres. Suitable for living rooms and decorative fixtures, it fits E14 sockets and measures 45 mm x 83 mm.
Type Teardrop shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 83 mm
Durability rating 25000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
LEDs 1
Length 83mm
Light bulb features dimmable (Varilux)
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40° C.
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 280°
Rated luminous flux 470lm
Rating 5W
Version matte
Weight 42g

Reviews

Be the first to submit a review

Trustpilot