LightMe LM85125 LED Warm White G9 2.5W=22W 18x50mm 1piece EEC F

Image Representative of Range

LightMe LM85125 LED Warm White G9 2.5W=22W 18x50mm 1piece EEC F

MPN
LM85125
Brand
LightMe
EAN-13
4020856851256
Order Code
12-3973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The LightMe LM85125 is a warm white monochrome LED bulb with a G9 pin base that consumes 2.5 W of power, equivalent to a 22 W incandescent light. With dimensions of 18 mm x 50 mm, this energy-efficient EEC F rated bulb is suitable for indoor lighting applications. Ideal for fixtures requiring compact light sources, it offers a modern alternative to traditional bulbs.
Type Pin base
Colour 3000K
Dimmable No
Base G9
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 18mm
Dim (Ø x L) 18 mm x 50 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 22W
Ignition time 0.50s
Length 50mm
Luminous Flux 220lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.90
Product lifespan approx 15000h
Radiation Angle 330°
Rating 2.5W
Version matte
Weight 3g

Reviews

Be the first to submit a review

Trustpilot