LightMe LM85114 GU10 LED Reflector Bulb 4.5W Warm White 50x54mm 1piece

Image Representative of Range

LightMe LM85114 GU10 LED Reflector Bulb 4.5W Warm White 50x54mm 1piece

MPN
LM85114
Brand
LightMe
EAN-13
4020856851140
Order Code
12-3970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.57
10+ £3.34
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The LightMe LM85114 LED (monochrome) GU10 Reflector bulb offers energy-efficient lighting with a power equivalent of 51 W while consuming just 4.5 W. This warm white LED bulb, measuring 50 mm in diameter and 54 mm in length, is ideal for residential and commercial settings. The bulb is categorised under EEC F (A - G) for energy efficiency.
Type Reflector bulb
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 51W
Ignition time 0.50s
Length 54mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.45
Product lifespan approx 15000h
Radiation Angle 38°
Rating 4.5W
Weight 49g

Reviews

Be the first to submit a review

Trustpilot