LightMe LM85102 LED Bulb GU10 4W=35W Warm White 30x80mm 1piece

Image Representative of Range

LightMe LM85102 LED Bulb GU10 4W=35W Warm White 30x80mm 1piece

MPN
LM85102
Brand
LightMe
EAN-13
4020856851027
Order Code
12-3966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The LightMe LM85102 is a monochrome LED bulb with a GU10 shape, providing warm white light while consuming only 4 W but equalling the output of a 35 W traditional bulb. With dimensions of 30 mm by 80 mm, it is designed for efficient lighting in residential and commercial settings. This LightMe product, identified by codes 04020856851027 and 4020856851027, is ideal for energy-saving applications where warm ambiance is desired.
Type Bulb shape
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 30mm
Dim (Ø x L) 30 mm x 80 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Length 80mm
Luminous Flux 400lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 400lm
Rating 4W
Version clear

Reviews

Be the first to submit a review

Trustpilot