LightMe LM85100 Bulb 4 W Warm White E14 Shape 30x89 mm 1 piece

Image Representative of Range

LightMe LM85100 Bulb 4 W Warm White E14 Shape 30x89 mm 1 piece

MPN
LM85100
Brand
LightMe
EAN-13
4020856851003
Order Code
12-3964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The LightMe LM85100 is a LED bulb with a monochrome warm white light, providing 4 W of power equivalent to a 35 W traditional bulb. It features an E14 base and has dimensions of 30 mm x 89 mm, making it suitable for small fixtures. Ideal for home environments, its energy efficiency classification is EEC F, making it a cost-effective and energy-saving option.
Type Bulb shape
Colour 3000K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 30mm
Dim (Ø x L) 30 mm x 89 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Ignition time 0.50s
Length 89mm
Luminous Flux 400lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 400lm
Rating 4W
Version clear

Reviews

Be the first to submit a review

Trustpilot