LightMe LM85090 Pendant Light Black Minimalistic E27 Vintage Style

MPN
LM85090
Brand
LightMe
EAN-13
4020856850907
Order Code
09-7364
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LightMe's LM85090 is a pendant light designed for indoor use. It features a sleek black finish and uses an E-27 bulb, making it ideal for modern living room or dining room lighting. This ceiling light is perfect for providing stylish and functional illumination.
Type Pendant light
Base E27
(Ø) 100mm
Dim (Ø x H) 100 mm x 2000 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 2m
Light bulb included No
Number of bulbs 1
Operating Voltage 230V
Weight 270g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot