Lighthouse HL-WL2138 Elite Mini Slimline Rechargeable LED Torch 200 lumens

MPN
HL-WL2138
Brand
Lighthouse
EAN-13
5023969000237
Order Code
96-5014
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Lighthouse Elite Mini Slimline Rechargeable LED Torch features the latest technology in portable lighting, allowing an extremely bright light to be encased in a lightweight compact unit. It produces a bright 200 lumens with a 30m beam distance. Three output settings are available, including a solid white dimmable light, a solid red, or a strobe red light.

The clever design pocket clip allows the torch to be attached to clothing or a belt, whilst the rear-facing recessed slot allows fixing to a substrate via a screw. A strong magnet in the base enables the torch to be fixed to metalwork. An ideal companion for all trades and around the home or car.

Supplied with a USB charging lead.

Specification:

Brightness: 200 lumens
Beam Distance: 30m
Run Time: 1.5 hours
Light Source: COB LED
Battery: 3.7V 500mAh Li-Polymer
Charge Time: approx. 2 hours
Water Resistant: IP64
Impact Resistant: 1m
Dimensions: 123 x 25 x 12mm
Weight: 37g


Type Torch

Reviews

Be the first to submit a review

Trustpilot