Lighthouse HL-H0606 Compact LED Headlight 150 lumens

MPN
HL-H0606
Brand
Lighthouse
EAN-13
5023969002279
Order Code
96-4996
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 24/10/2026

The Lighthouse Compact LED Headlight features the latest LED COB (Chip On Board) technology and provides a super bright, wide-angle beam that offers four output options of high, low, strobe or SOS mode.

Small, bright and lightweight, this headlight is ideal for use around the home and for many leisure activities including camping, sailing, hiking and cycling. Perfect for use in emergencies such as power failures or when working on cars.

Specification:

Output: 40/150 lumens
Beam Distance: 12-19m
Run Time: 12 hours
Power: 3 x AAA batteries (supplied)
Dimensions: 68 x 41 x 22mm
Weight: 63g


Type Head Lamp

Reviews

Be the first to submit a review

Trustpilot