Lighthouse HI-LA3034 Elite Rechargeable Lantern Spotlight 300 lumens

MPN
HI-LA3034
Brand
Lighthouse
EAN-13
5023969002682
Order Code
96-5016
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Lighthouse Elite Rechargeable Lantern Spotlight offers a variety of great features and functions; a 300 lumen output LED spotlight with 3 operating modes of High, Low and Flashing. On the side there is a COB LED floodlight providing 80 lumens of light.

The handle has a ratchet mechanism and fold-out tripod legs enabling it to be used as a stand to aim the light exactly where you need it. Fitted with durable impact-proof rubber end caps and water and dustproof to IP67 for use in all weather conditions.

It offers an impressive run time of up to 6 hours. The powerful internal 3.7V 2400mAh Li-ion battery that can be recharged and used time and time again. An integral charge indicator displays the remaining battery power.

Another useful feature is the powerbank function, which charges small electronic devices such as mobile phones and MP3 players (using a suitable manufacturer's charging lead).

Supplied complete with a USB charging cable.

Specification:

Output: 300 / 150 / 80 lumens
Mode: Spot High / Spot Low / Flood
Bulb: 10W XPG LED / COB LED
Run Time: 2 / 4 / 4 hours
Charge Time: Approx. 6 hours
Power: Rechargeable Li-ion 18650 3.7V 2400mAh
Dimensions: 205 x 155 x 112mm
Water Resistant: IP67
Impact Resistant: 1m
Weight: 568g


Type Torch

Reviews

Be the first to submit a review

Trustpilot