Lighthouse AST8615 2000 Lumen Single Site Light 18W 240V

MPN
AST8615
Brand
Lighthouse
EAN-13
5023969015194
Order Code
68-4038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Lighthouse Single Site Light is designed to provide powerful and reliable illumination for various work environments. This site light features an 18W SMD LED light capable of delivering a brightness of 2000 lumens with a 6500k colour temperature.

The SMD LED light is mounted to a 1.8m tripod via a quick-release mount. The mount can be easily removed for freestanding use or attached to flat surfaces via magnets located on the base. Crafted for rugged conditions, the aluminium body with rubber overmold provides excellent durability, while the IP44 rating protects against dust and splashes.

With its tilting head, this site light allows you to aim the light precisely where it's needed, making it perfect for on-site work, plastering, construction tasks, and more. The Lighthouse 2000 Single Site Light is the perfect choice for anyone needing a robust and versatile lighting solution. By investing in this site light, you ensure a well-lit and safe work environment, enhancing productivity and efficiency.

Specifications:

LED Power: 18W
Lumen output: 2,000
Colour Temp: 6,500K
Height: 970-1935mm
IP Rating: IP44
Cable Length: 3m


Type Corded Site Lighting & Portable Lights

Reviews

Be the first to submit a review

Trustpilot