Lifting Sling Green 2 Tonne 60mm x 2m

Faithfull Brand: Faithfull

Faithfull Lifting Slings are made from 100% PES polyester duplex webbing that is lightweight but extremely durable for use on awkward loads, offering a soft alternative to wires and chains. All sizes can be used in straight pull, basket or choke configurations. Fitted with a reinforced, sleeved lifting eye.

Meets the requirements of EN 1492 Part 1:2000.

Minimum breaking load is 7 times the Working Load Limit.

The Faithfull Green Lifting Sling has the following specifications:

Max. Load: 2 Tonne.
Width: 60mm.
Length: 2m.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull XLP-02 2 METRE Lifting Sling Green 2 Tonne 60mm x 2m
Faithfull XLP-02 2 METRE Lifting Sling Green 2 Tonne 60mm x 2m
Standard range
Order code: 95-8005
MPN: XLP-02 2 METRE

Despatched within 2 working days - 1 in stock
1+ £18.00
Price per unit Ex VAT
Sling strap
Faithfull XLP-02 3 METRE Lifting Sling Green 2 Tonne 60mm x 3m
Faithfull XLP-02 3 METRE Lifting Sling Green 2 Tonne 60mm x 3m
Standard range
Order code: 95-8006
MPN: XLP-02 3 METRE

Despatched same day - 3 in stockContact us for additional stock
1+ £14.09
Price per unit Ex VAT
Tie Down Straps
Faithfull XLP-03 3 METRE Lifting Sling Yellow 3 Tonne 90mm x 3m
Faithfull XLP-03 3 METRE Lifting Sling Yellow 3 Tonne 90mm x 3m
Standard range
Order code: 95-8008
MPN: XLP-03 3 METRE

Despatched within 2 working days - 3 in stock
1+ £20.81
Price per unit Ex VAT
Tie Down Straps

Trustpilot