Licefa 821406 Universal Tool Box, Blue, Cuttable Foam, 340x310x80 mm

Image Representative of Range

Licefa 821406 Universal Tool Box, Blue, Cuttable Foam, 340x310x80 mm

MPN
821406
Brand
Licefa
EAN-13
4016138602395
Order Code
12-3962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 468 in stock

The Licefa 821406 Universal tool box (empty) is a compact and versatile storage solution with dimensions of 340 x 310 x 80 mm. Manufactured by Licefa, this empty toolbox is ideal for organising tools within a workshop trolley. Its sturdy construction makes it suitable for various workshop and DIY applications.
Type Tool box (empty)
Height 310mm
Length 80mm
Width 340mm
Colour Blue, Yellow
Material Plastic
Car phone holder features Foam padding
Dim (W x H x D) 340 x 310 x 80 mm
Inside height 240mm
Inside Width 335mm
Internal depth 71mm
Material (details) Plastic
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot