Liberon 3558 Natural Finish Floor Varnish Clear Matt 2.5 litre

MPN
3558
Brand
Liberon
EAN-13
3282391064060
Order Code
68-5578
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £57.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Liberon Natural Finish Floor Varnish is a hard-wearing and long-lasting varnish that is ideal for use on soft or hardwood flooring. Keeping the natural feel and look of the timber, it can also be used on laminate flooring and is non-yellowing and quick-drying. Water-based (low VOC), provides a hard, durable and long-lasting finish.

Coverage: 10-12m² per litre.
Location: Interior.
Dry Time: 24 hours.
Application: Brush or Roller.
Tool Cleaning: Water.


Type Varnishes
Dispensing Method Tin
Volume 2.5L
Colour Clear

Reviews

Be the first to submit a review

Trustpilot