Liberon 126106 Superior Decking Oil Clear 5 litre

MPN
126106
Brand
Liberon
EAN-13
3282391062035
Order Code
68-6190
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liberon Superior Decking Oil is ideal for feeding, protecting and enhancing the natural beauty of most types of timber decking. It is perfect for reviving and restoring colour to old or new decking and is suitable for use on fences, garden sheds, gates and hot tubs, etc. The UV filters contained help reduce discolouration and fading of the sun, whilst maintaining the finish. It is microporous and allows the wood to breathe.

Coverage: 25m² per 2.5 litres.
Location: Exterior.
Dry Time: 24 hours.
Application: Brush, Roller or Spray Gun.
Tool Cleaning: White Spirit.


Type Oils
Dispensing Method Tin
Volume 5L
Colour Clear

Reviews

Be the first to submit a review

Trustpilot