Lian Li P28Argbw Uni Fan P28 LED Strip White Rgb 3 Pieces LED Light Bars

MPN
P28ARGB-W
Brand
Lian Li
EAN-13
4718466013422
Order Code
16-7277
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.10 £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lian Li P28ARGB-W Light Bars, also known as Lian Li UNI FAN P28 Side ARGB Strip P28ARGB-W, feature a set of three LED light strips designed for customisable lighting in computing environments. These strips are equipped with advanced addressable RGB lighting, allowing for precise control of individual LED colours and patterns, enhancing both functionality and aesthetic appeal. The LED strips integrate seamlessly with compatible motherboards to synchronise lighting effects across the system, providing engineers the flexibility to create dynamic lighting schemes that can enhance component visibility inside the computer case. These products are particularly useful in high-performance computing setups, where thermal management is crucial, as their design aids in visually identifying airflow paths and optimising component layout within confined spaces.
Type LED strip
Luminosity Intensity Not Specified
Colour RGB
Connectors (LED strips) + plug
Depth 5.39mm
Dimensions (W x H x D) 3.38 x 1.33 x 5.39 mm
Height 1.33mm
LED strip features Rigid
Weight 133g
Width 3.38mm

Reviews

Be the first to submit a review

Trustpilot