Lian Li O11VPW O11 Vision Compact Midi Tower PC case E-ATX glass white

MPN
O11VPW
Brand
Lian Li
EAN-13
4718466015891
Order Code
16-7276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £153.61 £130.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lian Li O11VPW is a meticulously designed PC enclosure, the Lian Li O11 Vision Compact Midi Tower, suitable for E-ATX motherboards. This case is equipped with tempered glass panels in a white finish, providing a sleek, durable housing for high-performance desktop computers. Known for supporting larger motherboards and advanced cooling solutions, it is particularly suited for gaming and workstation applications where superior airflow and ample interior space are crucial. The thoughtful design accommodates various component configurations, making it ideal for engineers and enthusiasts who require a robust, aesthetically pleasing enclosure for complex PC builds.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 11.35kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot