Lian Li O11DEXL-X O11 Dynamic EVO XL tower PC casing Black Enclosures

MPN
O11DEXL-X
Brand
Lian Li
EAN-13
4718466013712
Order Code
16-7273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £299.75 £254.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lian Li, O11DEXL-X, presents the O11 Dynamic EVO XL, a premium black tower PC case designed for advanced computing needs. This sophisticated enclosure accommodates large motherboards, making it ideal for high-performance workstations and gaming setups that require substantial cooling and expansion capabilities. Engineered with precision, the case offers versatile mounting options and extensive ventilation features that optimise thermal management, crucial for maintaining peak performance in demanding applications. Its robust construction and modular design support various PC configurations, providing flexibility for system integrators and engineers who need a reliable housing solution for customised builds. The O11 Dynamic EVO XL is well-suited for professional environments needing a dependable and adaptable desktop PC enclosure for complex computing tasks.
Type Full Tower Casing
6.4 cm (2.5") internal Slots 7
8.9 cm (3.5") internal Slots 4
Case Type Full tower
Colour Black
Depth 522mm
Dimensions (W x H x D) 304 x 532 x 522 mm
Height 532mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 4
Weight 1700g
Width 304mm
Wireless charging No

Reviews

Be the first to submit a review

Accessories


Trustpilot