Lian Li O11DERGBX O11D EVO PC case glass midi tower black RGB tempered

MPN
O11DERGBX
Brand
Lian Li
EAN-13
4718466014153
Order Code
16-7271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £205.80 £174.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 22/11/2026

Lian Li's O11DERGBX, the O11D EVO RGB Tempered Glass Midi Tower, offers a versatile and robust solution for housing desktop computers that require support for large motherboard configurations. Engineered with precision, this PC enclosure features tempered glass panels that provide both structural integrity and a clear view of internal components, accommodating advanced cooling solutions with support for multipoint radiator mounting. This case is particularly well-suited for enthusiasts and professionals seeking ample building space for high-performance components, making it ideal for applications such as gaming, digital content creation, and complex computational tasks. The inclusion of integrated RGB lighting enhances its functionality by allowing users to customise the aesthetic according to their preferred theme or existing lighting environment. By combining a durable build with practical features, the Lian Li O11D EVO is tailored for systems requiring expansive hardware configurations and efficient thermal management.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 478mm
Dimensions (W x H x D) 290 x 471 x 478 mm
Height 471mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 16000g
Width 290mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot