Lian Li O11D Mini-S O11 Dynamic Mini case White Window PC Enclosure

MPN
O11D Mini-S
Brand
Lian Li
EAN-13
4718466009814
Order Code
16-7269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £137.04 £116.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lian Li O11D Mini-S, with Manufacturer's Part Number 04718466009814, is a high-quality PC enclosure designed to accommodate larger motherboards within a compact form factor, making it suitable for advanced desktop computing setups. Known as the O11 Dynamic Mini Snow Edition, this computer housing combines versatility with aesthetics, featuring a white exterior that complements a variety of desktop environments. The case is engineered to support a wide range of motherboard sizes while maintaining efficient airflow and cooling, essential for high-performance computing tasks. This enclosure is ideal for applications where space optimisation and component visibility are important, particularly in professional and gaming environments requiring robust hardware configurations. The casing allows for flexible component arrangements, making it well-suited for engineers and technicians who need a reliable and adaptable housing solution for powerful computing systems.
Type Mini Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 420mm
Dimensions (W x H x D) 269.5 x 380 x 420 mm
Height 380mm
No. of USB 3.2 2nd Gen (USB 3.1) 1
No. of USB Type A 3.0 ports 2
Weight 8500g
Width 269.5mm
Wireless charging No

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot